- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 3-1437459-2
3-1437459-2
TE Connectivity / AMP Brand
Electromechanical Relay 4PDT 10A 110/120VAC Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 4PDT 10A 110/120VAC Panel Mount
Search Keywords: 314374592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437459-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:4PDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 V
-
Contact Form:4 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:1 to300 sec
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.