- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 3-1437457-9
3-1437457-9
TE Connectivity / AMP Brand
Electromechanical Relay DPDT 10A 125VDC Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 10A 125VDC Panel Mount
Search Keywords: 314374579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437457-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:DPDT
-
DC Coil Voltage:125 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:3 to 30 min
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT