- Home ›
- All Products›
- 3-1437449-9
3-1437449-9
TE Connectivity / AMP Brand
7012X3D=RLY,STD,ON,2P,110VDC,
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
7012X3D=RLY,STD,ON,2P,110VDC,
Search Keywords: 314374499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437449-9
-
Alias/AKA:7012X3D
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Delay Time:5 – 50 seconds
-
Actuating System:DC
-
Multiple Timing Ranges:Without
-
Product Category:Electromechanical Relays
-
Relay Type:Time Delay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Product Type:Relay
-
Magnetic Blow-Out Device:Without
-
Type of Control:Knob
-
Mode of Operation:On-Delay
-
Termination Type:Screw Terminals
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$1,231.27
2
$1,228.19
3
$866.96
4
$686.34
5 +
$672.62
Click for Quote
Log in
to unlock special pricing