- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3-1437410-5
3-1437410-5
TE Connectivity / AMP Brand
PCB1B18AG="PCB1B ASSY, 18 CKT,
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PCB1B18AG="PCB1B ASSY, 18 CKT,
Product Highlights:
- Number of Circuits = 18
- 3.96 mm Centerline
- Gold Contact Mating Area Plating Material
- With Card Guides
- PCB1B Series
Search Keywords: 314374105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437410-5
-
Alias/AKA:PCB1B18AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge Terminal Blocks
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:3.96 mm
-
Number of Circuits:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
322
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$93.99
4
$92.25
7
$90.53
14
$88.78
140 +
$87.04
Click for Quote
Log in
to unlock special pricing