- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3-1437356-6
TE Connectivity / AMP Brand
3-1437356-6
Flat Cable 6 1.27mm 28AWG 100m 300VAC Reel
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437356-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Pitch:1.27 mm
-
Cable Length:100 m
-
Type:Flat Cable
-
Number of Conductors:6
-
This product is discontinued, but still in stock.