Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1437290-8

Connector Housing - Superseal Series - Plug - 26 Ways - 3 mm - AMP Superseal Series Socket Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Connector Housing - Superseal Series - Plug - 26 Ways - 3 mm - AMP Superseal Series Socket Contacts.
Product Highlights:
  • Plug Housing
  • Number of Positions = 26
  • Number of Rows = 4
  • Lock Type = Upper
  • With Polarization Key
Search Keywords: 314372908
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1437290-8
  • Alias/AKA:
    3900113-2622
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1437290-8 RoHS compliant?
Yes, 3-1437290-8 is RoHS compliant.
What is the lead time for 3-1437290-8?
The standard lead time for 3-1437290-8 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 909
Can Ship immediately
Manufacturer Stock:
14,569 can ship
Minimum Order Quantity:
20
Order Increment:
20
13 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$7.19
40
$7.12
60
$7.04
100
$6.86
260
$6.74
500
$6.06
1,000 +
$5.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!