- Home ›
- All Products›
- 3-1437250-9
3-1437250-9
TE Connectivity / AMP Brand
FP-0800SP=FLXPAC HSNG FSKT 08
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FP-0800SP=FLXPAC HSNG FSKT 08
Search Keywords: 314372509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437250-9
-
Alias/AKA:FP-0800SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Wire-to-Board
-
Contact Current Rating (Max):2 A
-
Number of Positions:8
-
Panel Mount Feature:Without
-
Circuit Application:Signal
-
Connector & Housing Type:Receptacle
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
Housing Material:Polyamide
-
Packaging Method:Package
-
FFC Connector Product Type:Housing
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
FFC Cable Entry:Vertical
-
Contact Type:Socket
-
Mating Retention:With
-
Number of Rows:1
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Blue
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
500
$5.00
1,000
$2.65
1,500
$1.86
2,000 +
$1.83
Click for Quote
Log in
to unlock special pricing