- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3-1437221-1
TE Connectivity / AMP Brand
3-1437221-1
FSK-21A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1437221-1 |
| Alias/AKA: | FSK-21A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Cable Pitch: | 2.54 mm |
| Cable Length: | 25.4 m |
| Type: | FFC Jumper Cable |
| Number of Conductors: | 60 |