- Home ›
- All Products›
- 3-1437219-9
3-1437219-9
TE Connectivity / AMP Brand
FLEXSTRIP PIN CONFIGURATIONS, GENERIC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FLEXSTRIP PIN CONFIGURATIONS, GENERIC
Search Keywords: 314372199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437219-9
-
Alias/AKA:FSK-2.75A-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Connector System:Wire-to-Board
-
Compatible With Discrete Wire Type:Solid
-
Impedance:119 Ω
-
Pin Arrangement (Right):A
-
Operating Voltage:300 VAC
-
Circuit Application:Power
-
PCB Jumper & Shunt Assembly Type:Flat Flexible Strip Jumper
-
Pin Arrangement (Left):A
-
Wire Size:24 AWG, .204 mm²
-
Flexible Strip Jumper Insulation Material:Kapton
-
Number of Rows:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Centerline (Pitch):.100 in, 2.54 mm
-
Number of Conductors:6
-
Contact Current Rating (Max):3 A
-
Product Length:.75 in, 19.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$1.368
500
$1.026
750
$0.957
1,000 +
$0.938
Click for Quote
Log in
to unlock special pricing