Image is representational - see mfr. specs

FSK-63A-16

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
FSK-63A-16
Search Keywords: 314372183
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1437218-3
  • Alias/AKA:
    FSK-63A-16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Connector System:
    Board-to-Board
  • Contact Current Rating (Max):
    2 A
  • Circuit Application:
    Power & Signal
  • UL Flammability Rating:
    UL 94V-0
  • Operating Temperature Range:
    -40 – 150 °C, -40 – 302 °F
  • Connector Mounting Type:
    Board Mount
  • Centerline (Pitch):
    .075 in, 1.9 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Positions:
    16
  • Approved Standards:
    UL Recognized
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
250
$15.22
500
$8.06
750
$5.67
1,000 +
$5.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!