Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1437216-5

FFC Jumper Cable 10Conductors 24AWG 300VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 10Conductors 24AWG 300VAC
Search Keywords: 314372165
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1437216-5
Alias/AKA: FSK-42A-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-1437216-5 RoHS compliant?
Yes, 3-1437216-5 is RoHS compliant.
What is the lead time for 3-1437216-5?
The standard lead time for 3-1437216-5 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 960
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.80
50
$5.78
100
$5.77
250
$5.75
500
$3.54
750
$2.81
1,000 +
$2.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!