- Home ›
- All Products›
- 3-1437213-5
3-1437213-5
TE Connectivity / AMP Brand
FSK-23.5A-4
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSK-23.5A-4
Product Highlights:
- 2.54 mm Centerline
- Kapton Insulation Material
- Insulation Length = 88.90 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: 314372135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437213-5
-
Alias/AKA:FSK-23.5A-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Connector Mounting Type:Board Mount
-
Number of Positions:4
-
Connector System:Board-to-Board
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):3 A
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Power & Signal
-
Approved Standards:UL Recognized
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$3.13
1,000
$1.93
1,500
$1.53
2,000 +
$1.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments