- Home ›
- All Products›
- 3-1437204-2
3-1437204-2
TE Connectivity / AMP Brand
FSK-11A-40
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSK-11A-40
Search Keywords: 314372042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437204-2
-
Alias/AKA:FSK-11A-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Approved Standards:UL Recognized
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):1.6 A
-
Circuit Application:Power & Signal
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:40
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
853
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$7.14
100
$7.13
250
$7.11
375
$7.09
750
$3.75
1,125
$2.64
1,500 +
$2.59
Click for Quote
Log in
to unlock special pricing