- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 3-1437203-4
3-1437203-4
TE Connectivity / AMP Brand
Cable Assembly 0.035m 28AWG 1.27mm 40 to 40 POS Jumper to Jumper
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.035m 28AWG 1.27mm 40 to 40 POS Jumper to Jumper
Search Keywords: 314372034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437203-4
-
Alias/AKA:FSK-11.4A-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
874
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$3.48
50
$3.11
100
$3.04
250
$2.99
500
$2.91
1,000
$2.88
2,500
$2.84
5,000 +
$2.32
Click for Quote
Log in
to unlock special pricing