- Home ›
- All Products›
- 3-1437189-8
3-1437189-8
TE Connectivity / AMP Brand
FST-24.5A-16
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FST-24.5A-16
Search Keywords: 314371898
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437189-8
-
Alias/AKA:FST-24.5A-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Current Rating (Max):3 A
-
Connector System:Wire-to-Board
-
Compatible With Discrete Wire Type:Solid
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Operating Voltage:300 VAC
-
Number of Conductors:16
-
Number of Positions:16
-
Pin Arrangement (Right):A
-
Pin Arrangement (Left):A
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Length:4.5 in, 114.3 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Wire Size:24 AWG, .25 mm²
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
749
Can Ship immediately
Minimum Order Quantity:
5
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$8.68
25
$8.24
50
$8.06
100
$7.94
250
$7.73
500
$7.63
1,000 +
$7.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments