- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3-1437186-4
3-1437186-4
TE Connectivity / AMP Brand
FST-21A-2
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FST-21A-2
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 25.40 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: 314371864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437186-4
-
Alias/AKA:FST-21A-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Jacket Material:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
750
$2.11
1,500
$1.31
2,250
$1.03
3,000 +
$1.01
Click for Quote
Log in
to unlock special pricing