- Home ›
- All Products›
- 3-1437165-9
3-1437165-9
TE Connectivity / AMP Brand
FSP-21A-17
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSP-21A-17
Search Keywords: 314371659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437165-9
-
Alias/AKA:FSP-21A-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Compatible With Discrete Wire Type:Solid
-
Number of Conductors:17
-
Impedance:115 Ω
-
Pin Arrangement (Right):A
-
Operating Voltage:300 VAC
-
Connector System:Wire-to-Board
-
Pin Arrangement (Left):A
-
Contact Current Rating (Max):3 A
-
Number of Positions:17
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Centerline (Pitch):.1 in, 2.54 mm
-
Wire Size:24 AWG, .25 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:1 in, 25.4 mm
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$3.17
500
$1.95
750
$1.55
1,000 +
$1.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments