- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-1437130-7
3-1437130-7
TE Connectivity / AMP Brand
FFC Jumper Cable 9Conductors 28AWG 200VAC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 9Conductors 28AWG 200VAC
Search Keywords: 314371307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437130-7
-
Alias/AKA:FSN-11A-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
27 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
500
$4.82
1,000
$2.55
1,500
$1.79
2,000 +
$1.76
Click for Quote
Log in
to unlock special pricing