- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1437021-4
3-1437021-4
TE Connectivity / AMP Brand
609-3441=FSKT IDC S 34 30AU PL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
609-3441=FSKT IDC S 34 30AU PL
Product Highlights:
- Connector Type = AMP-LATCH
- Number of Positions = 34
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 314370214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437021-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$29.50
500
$15.57
750
$10.71
1,000 +
$10.49
Click for Quote
Log in
to unlock special pricing