- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3-1437021-2
3-1437021-2
TE Connectivity / AMP Brand
609-3431HD=FSKT IDC S 34 SR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
609-3431HD=FSKT IDC S 34 SR
Product Highlights:
- Accessory Type = Strain Relief
- 34 Positions
Search Keywords: 314370212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437021-2
-
Alias/AKA:609-3431HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Strain Relief
-
Dimension:47.95 x 6.1 x 14.48 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.119
500
$0.839
750
$0.783
1,000 +
$0.768
Click for Quote
Log in
to unlock special pricing