- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3-1423712-8
3-1423712-8
TE Connectivity / AMP Brand
Circuit Breaker Thermal 1Pole 2.5A 250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 2.5A 250VAC/32VDC
Search Keywords: 314237128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1423712-8
-
Alias/AKA:W28-XT1A-2.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,365
Can Ship immediately
On Order:
4,800
can ship 9/2/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$8.76
25
$8.62
50
$8.49
100
$8.37
150
$8.24
300
$5.07
450
$4.02
600 +
$3.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments