- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3-1423675-9
3-1423675-9
TE Connectivity / AMP Brand
W57-XB1A4A10-15=CKTBKR,THERM,P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
W57-XB1A4A10-15=CKTBKR,THERM,P
Product Highlights:
- W57 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 15 Amps.
- Button Color = White with Red Rate Marking (Vertical)
Search Keywords: 314236759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1423675-9
-
Alias/AKA:W57-XB1A4A10-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Current Rating:15 A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Minimum Order Quantity:
800
Price (USD)
Qty
Unit Price
800
$2.54
1,000
$2.38
2,600
$2.32
5,000 +
$2.05
Click for Quote
Log in
to unlock special pricing