- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 3-1423393-1
TE Connectivity / AMP Brand
3-1423393-1
TR14I3DN=RLY,TMG,ON,120VAC,120SEC,MAG BL
View Datasheet Ask the Datasheet Accessories Notify Me
- TR Series
- Control Relay - Timing Version
- Input Voltage = 120 VAC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Rating = 10A
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1423393-1
-
Alias/AKA:TR14I3DN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
This product is discontinued, but still in stock.