- Home ›
- All Products›
- 3-1423183-2
3-1423183-2
TE Connectivity / AMP Brand
7032ABA=RLY,STD,DBH,2P,120V,7S,2S
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7032ABA=RLY,STD,DBH,2P,120V,7S,2S
Search Keywords: 314231832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1423183-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Blow-Out Device:Without
-
Relay Type:Time Delay
-
Type of Control:Knob
-
Mode of Operation:On/Off-Delay
-
Delay Time:.7 – 7 seconds
-
Actuating System:AC
-
Multiple Timing Ranges:With
-
Termination Type:Screw Terminals
-
Product Category:Electromechanical Relays
-
Product Type:Relay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Timing Range (Off-Time):.2 – 2 seconds
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
1
$3,276.58
3
$3,106.37
5 +
$2,541.58
Click for Quote
Log in
to unlock special pricing