- Home ›
- All Products›
- 3-1423183-1
3-1423183-1
TE Connectivity / AMP Brand
7032BDD=RLY,STD,DBH,2P,240V,100S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7032BDD=RLY,STD,DBH,2P,240V,100S
Search Keywords: 314231831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1423183-1
-
Alias/AKA:7032BDD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Blow-Out Device:Without
-
Product Type:Relay
-
Product Category:Electromechanical Relays
-
Timing Range (Off-Time):10 – 100 seconds
-
Relay Type:Time Delay
-
Delay Time:10 – 100 seconds
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Multiple Timing Ranges:With
-
Mode of Operation:On/Off-Delay
-
Actuating System:AC
-
Type of Control:Knob
-
Operating Temperature Range:-30 – 75 °C
-
Termination Type:Screw Terminals
-
Repeatability (Max):±15%
-
Dimensions (L x W x H) (Approximate):5.82 x 3.25 x 3.32 in, 147.82 x 82.55 x 84.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$2,975.47
3
$2,820.91
5 +
$2,308.02
Click for Quote
Log in
to unlock special pricing