- Home ›
- All Products›
- 3-1423183-0
3-1423183-0
TE Connectivity / AMP Brand
7032BEE=RLY,STD,DBH,2P,240V,300S,300S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7032BEE=RLY,STD,DBH,2P,240V,300S,300S
Search Keywords: 314231830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1423183-0
-
Alias/AKA:7032BEE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Delay Time:30 – 300 seconds
-
Actuating System:AC
-
Relay Type:Time Delay
-
Multiple Timing Ranges:With
-
Mode of Operation:On/Off-Delay
-
Product Type:Relay
-
Timing Range (Off-Time):30 – 300 seconds
-
Termination Type:Screw Terminals
-
Magnetic Blow-Out Device:Without
-
Product Category:Electromechanical Relays
-
Type of Control:Knob
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$3,033.58
3
$2,876.00
5 +
$2,353.09
Click for Quote
Log in
to unlock special pricing