- Home ›
- All Products›
- 3-1423179-7
3-1423179-7
TE Connectivity / AMP Brand
7032OFF=RLY,STD,DBH,2P,24V,15M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7032OFF=RLY,STD,DBH,2P,24V,15M
Search Keywords: 314231797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1423179-7
-
Alias/AKA:7032OFF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:Screw Terminals
-
Multiple Timing Ranges:With
-
Relay Type:Time Delay
-
Product Category:Electromechanical Relays
-
Magnetic Blow-Out Device:Without
-
Delay Time:1.5 – 15 minutes
-
Mode of Operation:On/Off-Delay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Timing Range (Off-Time):90 – 900 seconds
-
Type of Control:Knob
-
Actuating System:DC
-
Product Type:Relay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$3,068.76
3
$2,909.35
5 +
$2,380.37
Click for Quote
Log in
to unlock special pricing