- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 3-1423164-0
3-1423164-0
TE Connectivity / AMP Brand
7022PHT=RLY,STD,OFF,2P,125VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
7022PHT=RLY,STD,OFF,2P,125VDC
Product Highlights:
- 7000 Electropneumatic Timing - Industrial Series
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
- Mounting Options = Panel Mount
Search Keywords: 314231640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1423164-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:3 to 30 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
45 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$1,371.82
2
$1,368.39
3
$965.92
4
$764.68
5 +
$749.39
Click for Quote
Log in
to unlock special pricing