- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 3-1423162-4
3-1423162-4
TE Connectivity / AMP Brand
7022CK=RLY,STD,OFF,2P,480VAC,
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022CK=RLY,STD,OFF,2P,480VAC,
Product Highlights:
- 7000 Electropneumatic Timing - Industrial Series
- Input Voltage = 480 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
- Mounting Options = Panel Mount
Search Keywords: 314231624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1423162-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:480 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:1 to 300 sec
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
8
can ship 10/7/26
MOQ for out of Stock Qty:
4
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$654.78
4
$627.83
8
$621.61
12
$615.46
16 +
$609.36
Click for Quote
Log in
to unlock special pricing