- Home ›
- All Products›
- 3-1423160-0
3-1423160-0
TE Connectivity / AMP Brand
7014AK=RLY,STD,ON,4P,120V,300S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7014AK=RLY,STD,ON,4P,120V,300S
Search Keywords: 314231600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1423160-0
-
Alias/AKA:7014AK
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Multiple Timing Ranges:Without
-
Actuating System:AC
-
Magnetic Blow-Out Device:Without
-
Termination Type:Screw Terminals
-
Delay Time:1 – 300 seconds
-
Product Type:Relay
-
Mode of Operation:On-Delay
-
Product Category:Electromechanical Relays
-
Relay Type:Time Delay
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Type of Control:Knob
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
48 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
1
$1,371.17
3
$1,316.33
5 +
$1,077.00
Click for Quote
Log in
to unlock special pricing