- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 3-1423159-5
TE Connectivity / AMP Brand
3-1423159-5
7012PJM=RLY,STD,ON,2P,125VDC,
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
7012PJM=RLY,STD,ON,2P,125VDC,
Product Highlights:
- 7000 Electropneumatic Timing - Industrial Series
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
- Mounting Options = Panel Mount
Search Keywords: 314231595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1423159-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
Product Guides
+
Frequently Asked Questions
Is 3-1423159-5 RoHS compliant?
No, 3-1423159-5 is not RoHS compliant.
What is the lead time for 3-1423159-5?
The standard lead time for 3-1423159-5 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
35 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
2
$1,480.64
3
$1,045.17
5
$661.93
6 +
$648.70
Click for Quote
Log in
to unlock special pricing