- Home ›
- All Products›
- 3-1423154-4
3-1423154-4
TE Connectivity / AMP Brand
2122DH1NG=RLY,MINI,OFF,2P,28V,60S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
2122DH1NG=RLY,MINI,OFF,2P,28V,60S
Search Keywords: 314231544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1423154-4
-
Alias/AKA:2122DH1NG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Multiple Timing Ranges:Without
-
Timing Range (Off-Time):2 – 60 seconds
-
Operating Temperature Range:-55 – 85 °C
-
Type of Control:External Screw
-
Mode of Operation:Off-Delay
-
Repeatability (Max):±5%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$3,958.20
3
$3,855.40
5 +
$3,113.98
Click for Quote
Log in
to unlock special pricing