- Home ›
- All Products›
- 3-1423152-2
3-1423152-2
TE Connectivity / AMP Brand
2112DH2NH=RLY,MINI,ON,2P,28VDC,120SEC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2112DH2NH=RLY,MINI,ON,2P,28VDC,120SEC
Search Keywords: 314231522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1423152-2
-
Alias/AKA:2112DH2NH
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 85 °C
-
Multiple Timing Ranges:Without
-
Delay Time:5 – 120 seconds
-
Mode of Operation:On-Delay
-
Type of Control:Screw
-
Repeatability (Max):±5%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
89 Weeks
can ship
2/24/28
Price (USD)
Qty
Unit Price
1
$3,588.39
3
$3,495.19
5 +
$2,823.05
Click for Quote
Log in
to unlock special pricing