- Home ›
- All Products›
- 3-1423152-0
3-1423152-0
TE Connectivity / AMP Brand
2112D4NJ=RLY,MINI,ON,2P,28VDC,180SEC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2112D4NJ=RLY,MINI,ON,2P,28VDC,180SEC
Search Keywords: 314231520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1423152-0
-
Alias/AKA:2112D4NJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode of Operation:On-Delay
-
Operating Temperature Range:-55 – 85 °C
-
Termination Type:Octal Plug
-
Type of Control:Knob
-
Product Type:Relay
-
Relay Type:Time Delay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Actuating System:DC
-
Product Category:Electromechanical Relays
-
Delay Time:5 – 180 seconds
-
Multiple Timing Ranges:Without
-
Repeatability (Max):±5%
-
Dimensions (L x W x H) (Approximate):4.875 x 2.5 x 1.52 in, 123.8 x 63.5 x 38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$3,820.55
3
$3,721.32
5 +
$3,005.69
Click for Quote
Log in
to unlock special pricing