- Home ›
- All Products›
- 3-1419158-1
3-1419158-1
TE Connectivity / AMP Brand
GET MALE TERM, A, AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
GET MALE TERM, A, AU
Product Highlights:
- Contact
- Contact Gender = Tab
- Terminate To Wire
- Crimp
- Wire Size = .22 - .35 mm²
Search Keywords: 314191581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1419158-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000 -
Primary Locking Feature:Clean Body
-
Typical Current Rating:9 A
-
Interface Plating:Gold (Au)
-
Sealable:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Terminal Type:Tab
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:11000
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Wire Size Search:22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm²
-
Wire Size:24 – 22 AWG, .22 – .35 mm²
-
Agency/Standard:SAE/USCAR-2 , USCAR-21
-
Mating Tab Width:.039 in, 1 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Mating Tab Thickness:.025 in, .64 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8250
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
8,250
$0.7778
16,500
$0.4105
24,750
$0.2823
33,000 +
$0.2767
Click for Quote
Log in
to unlock special pricing