- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 3-1419145-9
3-1419145-9
TE Connectivity / AMP Brand
OUAZ-SH-105D,900
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Description
+
OUAZ-SH-105D,900
Product Highlights:
- OUAZ Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 A
Search Keywords: 314191459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1419145-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Tools/3D Models
+
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
795
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$9.97
50
$9.47
75
$9.00
100
$8.54
500
$8.12
1,000
$4.29
1,500
$3.02
2,000 +
$2.96
Click for Quote
Log in
to unlock special pricing