Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1419108-9

RTD34024F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RTD34024F
Product Highlights:
  • Relay Type = Power PCB Relay
  • Relay Style = PCB
  • RT1 Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 16 A
Search Keywords: 314191089
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1419108-9
Alias/AKA: RTD34024F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 16 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 1.44 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1419108-9 RoHS compliant?
Yes, 3-1419108-9 is RoHS compliant.
What is the lead time for 3-1419108-9?
The standard lead time for 3-1419108-9 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,370
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
23 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.98
60
$3.92
100
$3.83
260
$3.75
500
$3.67
1,000
$3.63
2,500
$2.88
5,000 +
$2.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!