- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1419108-5
3-1419108-5
TE Connectivity / AMP Brand
General Purpose Relay - SPST-NO (1 Form A) - 12VDC Coil - 16A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Throug ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - SPST-NO (1 Form A) - 12VDC Coil - 16A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Through Hole.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 314191085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1419108-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:360 Ohm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,465
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$3.44
50
$1.71
100
$1.70
250
$1.66
500
$1.63
1,000
$1.62
2,500
$1.61
5,000 +
$1.60
Click for Quote
Log in
to unlock special pricing