- Home ›
- All Products›
- 3-1418994-1
3-1418994-1
TE Connectivity / AMP Brand
AMP MCP 2.8 HSG.WITH SEC.10POS.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 2.8 HSG.WITH SEC.10POS.
Search Keywords: 314189941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1418994-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Circuit Application:Signal
-
Operating Voltage:28 VDC
-
Primary Product Color:Green
-
Primary Locking Feature:On the Terminal
-
Number of Positions:10
-
Sealable:No
-
Number of Rows:2
-
Terminal Position Assurance:No
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
UL Flammability Rating:UL 94HB
-
Centerline (Pitch):.217 in, 5.5 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Width:.929 in, 23.6 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Product Length:1.319 in, 33.5 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Row-to-Row Spacing:.118 in, 3 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Connector Height:.76 in, 19.3 mm
-
Housing Material:PA GF
-
Mating Alignment:With
-
Mating Alignment Type:Polarizing Slot
-
Contact Size:2.8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
375
$2.046
750
$1.259
1,125
$0.997
1,500 +
$0.977
Click for Quote
Log in
to unlock special pricing