- Home ›
- All Products›
- 3-1418888-2
3-1418888-2
TE Connectivity / AMP Brand
6pos MQS .63 header 90deg THR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
6pos MQS .63 header 90deg THR
Search Keywords: 314188882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1418888-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
756 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Connector System:Wire-to-Board
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Mating Tab Thickness:.025 in, .63 mm
-
Profile Height from PCB:.394 in, 10 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Shielded:No
-
Operating Voltage:12 VAC
-
Number of Positions:6
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Tab Width:.025 in, .63 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
-
Mating Retention:With
-
Mounting Holes:With
-
Contact Size:.63mm
-
Header Type:Fully Shrouded
-
Interface Number:114-18063-172
-
PCB Mount Orientation:Horizontal
-
Circuit Application:Signal
-
Packaging Type:Tray
-
Primary Product Color:Black
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Connector Shape:Rectangular
-
Mating Retention Type:Locking Interface
-
Number of Sections:1
-
Connector Length:.984 in, 25 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Tab
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
189
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
189
$4.44
378
$2.73
567
$2.16
756 +
$2.12
Click for Quote
Log in
to unlock special pricing