- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1418437-1
3-1418437-1
TE Connectivity / AMP Brand
6POS,AMP MCP2.8,REC HSG,ASSY,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
6POS,AMP MCP2.8,REC HSG,ASSY,SEALED
Search Keywords: 314184371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1418437-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
380 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:42 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,398
Can Ship immediately
Minimum Order Quantity:
25
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$1.94
100
$1.63
380
$1.51
760
$1.20
1,140
$1.19
2,660
$1.15
5,320
$1.07
7,600 +
$1.05
Click for Quote
Log in
to unlock special pricing