Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1418390-1

4 POS AMP MCP 2.8 REC HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
4 POS AMP MCP 2.8 REC HSG
Search Keywords: 314183901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1418390-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 3-1418390-1 RoHS compliant?
Yes, 3-1418390-1 is RoHS compliant.
What is the lead time for 3-1418390-1?
The standard lead time for 3-1418390-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,882
Can Ship immediately
Minimum Order Quantity:
25
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.306
100
$0.917
400
$0.867
800
$0.839
1,200
$0.837
2,800
$0.835
5,200
$0.810
7,600 +
$0.808
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!