- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1415542-0
3-1415542-0
TE Connectivity / AMP Brand
RTD3K012
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
RTD3K012
Search Keywords: 314155420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1415542-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:85(Max) °C
-
Coil Resistance:360 Ohm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,917
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
20
$9.07
250
$9.04
500
$9.02
750
$9.00
1,500
$4.75
2,250
$3.26
3,000 +
$3.20
Click for Quote
Log in
to unlock special pricing