- Home ›
- All Products›
- 3-1415540-8
3-1415540-8
TE Connectivity / AMP Brand
PE514F12
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PE514F12
Search Keywords: 314155408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1415540-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Number of Poles:1
-
Power Relay Type:Standard
-
Coil Resistance:650 Ω
-
Contact Switching Voltage (Max):400 VAC
-
Contact Voltage Rating:250 VAC
-
Coil Power Rating Class:200 – 300 mW
-
Contact Current Rating (Max):5 A
-
Coil Magnetic System:Bistable, 1 Coil, Polarized
-
Coil Voltage Rating:12 VDC
-
Contact Arrangement:1 Form C (CO)
-
Contact Material:AgNi90/10
-
Relay Mounting Type:Printed Circuit Board
-
Coil Power Rating DC:222 mW
-
Contact Current Class:16 A, 5 – 10 A
-
Packaging Method:Box & Tube , Carton
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$8.39
50
$8.01
100
$7.78
250
$7.36
500
$5.37
1,000
$5.23
2,500 +
$3.97
Click for Quote
Log in
to unlock special pricing