- Home ›
- All Products›
- 3-1415535-5
3-1415535-5
TE Connectivity / AMP Brand
REL34006
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
REL34006
Search Keywords: 314155355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1415535-5
-
Alias/AKA:REL34006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Insulation Creepage Class:3 – 5.5 mm
-
Relay Mounting Type:Printed Circuit Board
-
Insulation Clearance Class:2.5 – 4 mm
-
Insulation Initial Resistance:10000 MΩ
-
Contact Material:AgNi90/10
-
Insulation Initial Dielectric Between Contacts & Coil:3000 Vrms
-
Length Class (Mechanical):20 – 25 mm
-
Contact Number of Poles:1
-
Coil Power Rating Class:300 – 400 mW
-
Coil Voltage Rating:6 VDC
-
Contact Plating Material:Silver Nickel
-
Contact Limiting Breaking Current:5 A
-
Coil Resistance:100 Ω
-
Coil Magnetic System:Monostable, DC
-
Contact Limiting Short-Time Current:5 A
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Contact Switching Voltage (Max):400 VAC
-
Contact Arrangement:1 Form A (NO)
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Height Class (Mechanical):11 – 12 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:2500 – 3000 V
-
Coil Special Features:UL Coil Insulation Class F
-
Width Class (Mechanical):10 – 12 mm
-
Contact Voltage Rating:250 VAC
-
Contact Limiting Making Current:5 A
-
Environmental Category of Protection:RTII
-
Contact Current Rating (Max):5 A
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Power Relay Type:Standard
-
Contact Limiting Continuous Current:5 A
-
Coil Power Rating DC:360 mW
-
Contact Switching Load (Min):10mA @ 12V
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Product Length:.815 in, 20.7 mm
-
Insulation Clearance Between Contact & Coil:.157 in, 4 mm
-
Product Weight:5 g, .1764 oz
-
Product Height:.472 in, 12 mm
-
Insulation Creepage Between Contact & Coil:.157 in, 4 mm
-
Product Width:.421 in, 10.7 mm
-
Contact Current Class:16 A, 5 – 10 A
-
Packaging Method:Box & Tube , Carton
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$2.56
100
$2.29
250
$2.24
500
$2.19
1,000
$2.15
2,500
$1.64
5,000
$1.62
7,500 +
$1.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments