- Home ›
- All Products›
- 3-1415520-1
3-1415520-1
TE Connectivity / AMP Brand
RFH34006WG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
RFH34006WG
Search Keywords: 314155201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1415520-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Contact Material:AgNi90/10
-
Contact Limiting Breaking Current:16 A
-
Contact Switching Voltage (Max):400 VAC
-
Contact Switching Load (Min):500mA @ 12V
-
Environmental Category of Protection:RTII
-
Contact Number of Poles:1
-
Length Class (Mechanical):25 – 30 mm
-
Coil Voltage Rating:6 VDC
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Contact Limiting Continuous Current:16 A
-
Height Class (Mechanical):15 – 16 mm
-
Relay Mounting Type:Printed Circuit Board
-
Contact Limiting Short-Time Current:16 A
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Contact Limiting Making Current:25 A
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V
-
Coil Power Rating Class:300 – 400 mW
-
Width Class (Mechanical):12 – 16 mm
-
Coil Magnetic System:Monostable, DC
-
Coil Special Features:UL Coil Insulation Class F
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Coil Resistance:90 Ω
-
Power Relay Type:Standard
-
Contact Arrangement:1 Form A (NO)
-
Contact Current Rating (Max):16 A
-
Contact Voltage Rating:250 VAC
-
Insulation Clearance Class:5 – 8 mm
-
Environmental Ambient Temperature Class:85 – 105 °C
-
Insulation Creepage Class:5.5 – 8 mm
-
Coil Power Rating DC:400 mW
-
Product Width:.5 in, 12.7 mm
-
Product Height:.63 in, 16 mm
-
Environmental Ambient Temperature (Max):105 °C, 221 °F
-
Insulation Clearance Between Contact & Coil:.315 in, 8 mm
-
Insulation Creepage Between Contact & Coil:.315 in, 8 mm
-
Product Length:1.142 in, 29 mm
-
Contact Current Class:10 – 20 A, 16 A
-
Product Weight:20 g, .706 oz
-
Packaging Method:Box & Tray , Tray
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
300