Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1415430-8

Power Relay 24VDC 25A SPDT(35.5x16.51x28.5)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 25A SPDT(35.5x16.51x28.5)mm THT
Search Keywords: 314154308
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1415430-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    Solder Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-1415430-8 discontinued?
Yes, 3-1415430-8 from Te Connectivity / Amp Brand is discontinued (end-of-life March 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3-1415430-8 RoHS compliant?
Yes, 3-1415430-8 is RoHS compliant.
What is the lead time for 3-1415430-8?
The standard lead time for 3-1415430-8 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 982
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.21
22
$14.92
43
$14.64
85
$14.36
200
$14.08
500
$10.26
2,500 +
$7.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!