Image is representational - see mfr. specs

PT370L48

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
PT370L48
Search Keywords: 314153551
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1415355-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Coil Power Rating Class:
    600 – 800 mW
  • Height Class (Mechanical):
    25 – 30 mm
  • Coil Voltage Rating:
    48 VDC
  • Contact Limiting Breaking Current:
    10 A
  • Insulation Initial Dielectric Between Adjacent Contacts:
    2500 Vrms
  • Insulation Creepage Class:
    3 – 5.5 mm
  • Insulation Initial Dielectric Between Open Contacts:
    1200 Vrms
  • Contact Number of Poles:
    3
  • Relay Mounting Type:
    Socket
  • Contact Current Rating (Max):
    10 A
  • Width Class (Mechanical):
    20 – 25 mm
  • Contact Limiting Short-Time Current:
    300 A
  • Coil Resistance:
    3072 Ω
  • Insulation Clearance Between Contact & Coil:
    3 mm
  • Power Relay Type:
    Industrial Panel Plug-In
  • Contact Limiting Making Current:
    20 A
  • Contact Switching Voltage (Max):
    400 VAC
  • Coil Magnetic System:
    Monostable, DC
  • Contact Material:
    AgNi90/10
  • Contact Arrangement:
    3 Form C (3 CO)
  • Environmental Category of Protection:
    RTII
  • Operating Temperature Range:
    -40 – 70 °C
  • Insulation Clearance Class:
    2.5 – 4 mm
  • Length Class (Mechanical):
    25 – 30 mm
  • Contact Voltage Rating:
    240 VAC
  • Contact Switching Load (Min):
    10mA @ 12V
  • Coil Power Rating DC:
    788 mW
  • Product Weight:
    30 g, 1.058 oz
  • Coil Special Features:
    Electrical Indicator , LED , UL Coil Insulation Class F
  • Insulation Creepage Between Contact & Coil:
    .157 in, 4 mm
  • Dimensions (L x W x H) (Approximate):
    1.102 x .886 x 1.142 in, 28 x 22.5 x 29 mm
  • Product Width:
    .886 in, 22.5 mm
  • Insulation Initial Dielectric Between Contacts & Coil:
    2500 V, 1200 Vrms
  • Contact Current Class:
    10 – 20 A, 5 – 10 A
  • Environmental Ambient Temperature (Max):
    70 °C, 158 °F
  • Product Height:
    1.142 in, 29 mm
  • Product Length:
    1.102 in, 28 mm
  • Packaging Method:
    Carton & Tube
  • Insulation Special Features:
    5000V Initial Surge Withstand Voltage between Contacts & Coil
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
10
$11.40
30
$11.05
50
$10.55
100
$10.25
250
$7.75
500
$6.85
1,000 +
$6.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!