- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 3-1415353-1
3-1415353-1
TE Connectivity / AMP Brand
SR6M4024
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SR6M4024
Product Highlights:
- Safety Relay SR6
- SR6 D/M Series
- DC Actuating System
- Contact Arrangement = 3 Form A & 1 Form B, 3PST-NO & SPST-NC, 3 N/O & 1 N/C
- Contact Current Rating = 8 Amps.
Search Keywords: 314153531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1415353-1
-
Alias/AKA:SR6M4024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Safety Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Coil Current:50 mA
-
Coil Resistance:480 Ohm
-
Dimension:55 x 16.5 x 16.5 mm
-
Operating Temperature:-25 to 70 °C
-
Termination Style:PC Pin
-
Contact Arrangement:3PST-NO,SPST-NC
-
Contact Form:3 Form A,1 Form B
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,480
Ships today, if you order in
MOQ for out of Stock Qty:
63
34 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$34.99
10
$23.81
25
$23.35
50
$23.23
63
$23.11
125
$23.00
188
$22.88
250 +
$22.77
Click for Quote
Log in
to unlock special pricing