- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 3-1415074-1
TE Connectivity / AMP Brand
3-1415074-1
Power Relay 24VDC 16A SPDT(77x15.5x69)mm DIN Rail
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1415074-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Coil Current: | 16.67 mA |